Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 294.00000 ¥294
10 283.40000 ¥2,834
25 272.04000 ¥6,801
40 255.62500 ¥10,225
100 239.80000 ¥23,980
500 207.88200 ¥103,941

Submit a request for quotation on quantities greater than those displayed.

CMS-15116-SP

Datasheet
Digi-Key Part Number 102-4356-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number CMS-15116-SP
Copy  
Description SPEAKER 15 X 11 MM ENCLOSED
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

6 Ohms Low Profile Speaker 940mW 467.5Hz ~ 15kHz Top Rectangular

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CMS
Packaging Tray 
Part Status Active
Technology Magnetic
Type Low Profile
Frequency Range 467.5Hz ~ 15kHz
Frequency - Self Resonant 550Hz
Impedance 6 Ohms
Efficiency - dBA 89.00
Efficiency - Testing 940mW/100mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 940mW
Power - Max 1.3W
Port Location Top
Shape Rectangular
Material - Cone Polyester, Polyethylene Terephthalate (PET)
Material - Magnet Nd-Fe-B
Ingress Protection -
Ratings -
Termination Spring Type
Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max) 0.118" (3.00mm)
Base Part Number CMS-151
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

102-4032-KIT

MICRO SPEAKERS 16-20MM

CUI Devices

¥11,589.00000 Details
You May Also Be Interested In

RBR2MM30BTFTR

DIODE (RECTIFIER FRD) 30V-VR 2A-

Rohm Semiconductor

¥46.00000 Details

ECS-122.8-18-33-JGN-TR

CRYSTAL 12.2880MHZ 18PF SMD

ECS Inc.

¥66.00000 Details

CMS-15118C-SP

SPEAKER 8OHM 800MW ENCLOSED 88DB

CUI Devices

¥300.00000 Details

CMS-151103-16SP

SPEAKER 15 X 11MM ENCLOSED

CUI Devices

¥260.00000 Details

CDS-15158-SMT-TR

SPEAKER 8OHM 300MW TOP PORT 87DB

CUI Devices

¥808.00000 Details

CMS-160916A-SP

SPEAKER 6OHM 800MW ENCLOSED 88DB

CUI Devices

¥370.00000 Details
Additional Resources
Standard Package 100
Other Names 102-4356