JPY | USD

CMS-151135-078L100B-67 8 Ohms General Purpose Speaker 700mW 100Hz ~ 20kHz Top Rectangular
Price & Procurement
342 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 274.00000 ¥274
10 227.30000 ¥2,273
25 210.00000 ¥5,250
40 197.37500 ¥7,895
100 185.22000 ¥18,522
500 158.82600 ¥79,413
1,000 158.22000 ¥158,220

Submit a request for quotation on quantities greater than those displayed.

CMS-151135-078L100B-67

Datasheet
Digi-Key Part Number 2223-CMS-151135-078L100B-67-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number CMS-151135-078L100B-67
Copy  
Description 15 X 11 MM, RECTANGULAR FRAME, 0
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8 Ohms General Purpose Speaker 700mW 100Hz ~ 20kHz Top Rectangular

Copy  
Customer Reference
Documents & Media
Datasheets CMS-151135-078x-67 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CMS
Packaging Tray 
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 100Hz ~ 20kHz
Frequency - Self Resonant 550Hz
Impedance 8 Ohms
Efficiency - dBA 91.00
Efficiency - Testing 700mW/100mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 700mW
Power - Max 1W
Port Location Top
Shape Rectangular
Material - Cone Polyester, Polyethylene Terephthalate (PET)
Material - Magnet Nd-Fe-B
Ingress Protection IP67 - Dust Tight, Waterproof
Ratings -
Termination Wire Leads with Connector
Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max) 0.138" (3.50mm)
Operating Temperature -20°C ~ 70°C
Distortion Rating -
Base Part Number CMS-151
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

CMS-151125-076L100A-67

15 X 11 MM, RECTANGULAR FRAME, 0

CUI Devices

¥274.00000 Details

AS01508MO-SP11-LW25-R

SPEAKER 8OHM 500MW TOP PORT 84DB

PUI Audio, Inc.

¥332.00000 Details
Additional Resources
Standard Package 100
Other Names 2223-CMS-151135-078L100B-67