JPY | USD

CMI-9653S-SMT-TR Buzzers Indicator, Internally Driven Magnetic 3V 30mA 2.7kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Price & Procurement
13,047 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 345.00000 ¥345
10 285.70000 ¥2,857
25 263.76000 ¥6,594
50 247.82000 ¥12,391
100 232.48000 ¥23,248

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 102-3737-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 12,600 - Immediate
  • Unit Price: ¥201.53833
  • Digi-Reel®  : 102-3737-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,047 - Immediate
  • Unit Price: Digi-Reel®

CMI-9653S-SMT-TR

Datasheet
Digi-Key Part Number 102-3737-1-ND
Copy  
Manufacturer

CUI Devices

Copy  
Manufacturer Part Number CMI-9653S-SMT-TR
Copy  
Description AUDIO MAGNETIC IND 2-5V SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Buzzers Indicator, Internally Driven Magnetic 3V 30mA 2.7kHz 75dB @ 3V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CMI
Packaging Cut Tape (CT) 
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 3V
Voltage Range 2 ~ 5V
Frequency 2.7kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 75dB @ 3V, 10cm
Current - Supply 30mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approval Agency -
Ratings Washable
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.378" L x 0.378" W (9.60mm x 9.60mm)
Height - Seated (Max) 0.217" (5.50mm)
Base Part Number CMI-9653
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CMI-9705-0380-SMT-TR

BUZZER, 9.7 MM X 9.7 MM X 5 MM D

CUI Devices

¥244.00000 Details

S2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 2MM

JST Sales America Inc.

¥63.00000 Details

SMI-1027-TW-3V-R

SURFACE MOUNT INDICATOR 3 VDC 30

PUI Audio, Inc.

¥350.00000 Details

AI-1223-TWT-3V-2-R

AUDIO MAGNETIC INDICATOR 2-4V TH

PUI Audio, Inc.

¥157.00000 Details

AI-1027-TWT-3V-R

AUDIO MAGNETIC INDICATOR 2-5V TH

PUI Audio, Inc.

¥245.00000 Details

AI-3035-TWT-3V-R

AUDIO PIEZO INDICATOR 2-5V TH

PUI Audio, Inc.

¥288.00000 Details
Additional Resources
Standard Package 1
Other Names 102-3737-1