JPY | USD
Favorite

CLS0201MP 8 Ohms General Purpose Speaker 100mW 680Hz ~ 7kHz Top Round 78dB
Price & Procurement
6,371 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 359.00000 ¥359
10 297.00000 ¥2,970
25 274.08000 ¥6,852
50 257.42000 ¥12,871
100 241.38000 ¥24,138
500 208.23600 ¥104,118

Submit a request for quotation on quantities greater than those displayed.

CLS0201MP

Datasheet
Digi-Key Part Number 102-1542-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLS0201MP
Copy  
Description SPEAKER 8OHM 100MW TOP PORT 78DB
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 Ohms General Purpose Speaker 100mW 680Hz ~ 7kHz Top Round 78dB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CLS
Packaging Tray 
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 680Hz ~ 7kHz
Frequency - Self Resonant 850Hz
Impedance 8 Ohms
Efficiency - dBA 78.00
Efficiency - Testing 100mW/500mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 100mW
Power - Max 200mW
Port Location Top
Shape Round
Material - Cone Polyester, Polyethylene Terephthalate (PET)
Material - Magnet Nd-Fe-B
Ingress Protection -
Ratings -
Termination PC Pins
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CLF0381MP-1

SPEAKER 8OHM 250MW TOP PORT 93DB

CUI Devices

¥395.00000 Details

AS02808MR-2-R

SPEAKER 8OHM 500MW TOP PORT 85DB

PUI Audio, Inc.

¥347.00000 Details

AR027150MR-2-R

SPEAKER 150OHM 15MW TOP PORT

PUI Audio, Inc.

¥279.00000 Details

CVS-1508

SPEAKER 8OHM 300MW TOP PORT 87DB

CUI Devices

¥333.00000 Details

GF0401M

SPEAKER 8OHM 100MW TOP PORT 99DB

CUI Devices

¥426.00000 Details

AST-03208MR-R

SPEAKER 8OHM 100MW TOP PORT 82DB

PUI Audio, Inc.

¥302.00000 Details
Additional Resources
Standard Package 980
Other Names 037-4368R
102-1542