JPY | USD

RT2402B7TR7 50 Ohm ±1% 50mW Power Per Element Dual Terminator 18 Resistor Network/Array ±200ppm/°C 27-LBGA
Price & Procurement
3,378 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 341.00000 ¥341
10 302.80000 ¥3,028
25 280.76000 ¥7,019
50 264.24000 ¥13,212
100 231.21000 ¥23,121
250 198.17600 ¥49,544
500 165.14600 ¥82,573

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RT2402B7TR7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥144.26000
  • Digi-Reel®  : RT2402B7TR7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,378 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : RT2402B7TR13-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

RT2402B7TR7

Datasheet
Digi-Key Part Number RT2402B7TR7CT-ND
Copy  
Manufacturer

CTS Resistor Products

Copy  
Manufacturer Part Number RT2402B7TR7
Copy  
Description RES NTWRK 18 RES 50 OHM 27LBGA
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

50 Ohm ±1% 50mW Power Per Element Dual Terminator 18 Resistor Network/Array ±200ppm/°C 27-LBGA

Copy  
Customer Reference
Documents & Media
Datasheets DDR SDRAM Terminator
Product Training Modules ClearONE Ball Grid Array Network Terminators
Featured Product SMT Resistor and Resistor Networks
PCN Design/Specification RT1,RT2,Rcyyyyy,Bmyyyy May 2018
HTML Datasheet DDR SDRAM Terminator
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series ClearONE™
Packaging Cut Tape (CT) 
Part Status Active
Circuit Type Dual Terminator
Resistance (Ohms) 50
Tolerance ±1%
Number of Resistors 18
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 27
Power Per Element 50mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications DDR SDRAM
Mounting Type Surface Mount
Package / Case 27-LBGA
Supplier Device Package 27-BGA (9x3)
Size / Dimension 0.354" L x 0.118" W (9.00mm x 3.00mm)
Height - Seated (Max) 0.053" (1.34mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names RT2402B7TR7CT