Photo Not Available
RT1415B7TR7 4.7k Ohm ±1% 50mW Power Per Element Dual Terminator 8 Resistor Network/Array ±200ppm/°C 12-LBGA
Non-Stock

RT1415B7TR7

Datasheet
Digi-Key Part Number RT1415B7TR-ND
Copy  
Manufacturer

CTS Resistor Products

Copy  
Manufacturer Part Number RT1415B7TR7
Copy  
Description RES NTWRK 8 RES 4.7K OHM 12LBGA
Copy  
Detailed Description

4.7k Ohm ±1% 50mW Power Per Element Dual Terminator 8 Resistor Network/Array ±200ppm/°C 12-LBGA

Copy  
Customer Reference
Documents & Media
Datasheets PCI & PCIX Networks
Product Training Modules ClearONE Ball Grid Array Network Terminators
Featured Product SMT Resistor and Resistor Networks
PCN Obsolescence/ EOL RT1y Series Jan/2019
PCN Design/Specification RT1,RT2,Rcyyyyy,Bmyyyy May 2018
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series ClearONE™
Packaging Tape & Reel (TR) 
Part Status Obsolete
Circuit Type Dual Terminator
Resistance (Ohms) 4.7k
Tolerance ±1%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 12
Power Per Element 50mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications PCI, PCIX
Mounting Type Surface Mount
Package / Case 12-LBGA
Supplier Device Package 12-BGA (4x3)
Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm)
Height - Seated (Max) 0.053" (1.34mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names RT1415B7TR