Price & Procurement
14,023 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 52.90000 ¥529
25 41.24000 ¥1,031
50 34.90000 ¥1,745
100 27.49000 ¥2,749
250 23.26000 ¥5,815
500 19.03200 ¥9,516
1,000 14.80200 ¥14,802

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 745C101223JPTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥14.27325
  • Cut Tape (CT)  : 745C101223JPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,023 - Immediate
  • Unit Price: ¥74.00000

745C101223JP

Datasheet
Digi-Key Part Number 745C101223JPDKR-ND
Copy  
Manufacturer

CTS Resistor Products

Copy  
Manufacturer Part Number 745C101223JP
Copy  
Description RES ARRAY 8 RES 22K OHM 2512
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

22k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals

Copy  
Customer Reference
Documents & Media
Datasheets 740-746(C,X) Series Datasheet
Environmental Information Resistor RoHS3 Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
HTML Datasheet 740-746(C,X) Series Datasheet
EDA / CAD Models 745C101223JP by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series 745
Packaging Digi-Reel® 
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 22k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

745C101103JP

RES ARRAY 8 RES 10K OHM 2512

CTS Resistor Products

¥74.00000 Details

745C101472JP

RES ARRAY 8 RES 4.7K OHM 2512

CTS Resistor Products

¥74.00000 Details

745C101102JP

RES ARRAY 8 RES 1K OHM 2512

CTS Resistor Products

¥74.00000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥53.00000 Details

EXB-A10P223J

RES ARRAY 8 RES 22K OHM 2512

Panasonic Electronic Components

¥70.00000 Details
Additional Resources
Standard Package 1
Other Names 745C101223JPDKR