Price & Procurement
11,876 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 193.00000 ¥193
10 184.40000 ¥1,844
50 180.18000 ¥9,009
100 154.44000 ¥15,444
500 150.15600 ¥75,078

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

CB3LV-3I-20M000000

Datasheet
Digi-Key Part Number 110-CB3LV-3I-20M000000DKR-ND
Copy  
Manufacturer

CTS-Frequency Controls

Copy  
Manufacturer Part Number CB3LV-3I-20M000000
Copy  
Description XTAL OSC XO 20.0000MHZ HCMOS TTL
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

20MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS3 Filters, Crystals, Oscillators
PCN Part Number Mult Dev PN Change Oct/2019
EDA / CAD Models CB3LV-3I-20M0000 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3LV
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 12mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ECS-327SMO-TR

XTAL OSC XO 32.7680KHZ CMOS SMD

ECS Inc.

¥576.00000 Details

CB3LV-3C-20M000000

XTAL OSC XO 20.0000MHZ HCMOS TTL

CTS-Frequency Controls

¥193.00000 Details

ECS-3953M-200-BN-TR

XTAL OSC XO 20.0000MHZ HCMOS SMD

ECS Inc.

¥268.00000 Details

CB3LV-5I-20M000000

XTAL OSC XO 20.0000MHZ HCMOS TTL

CTS-Frequency Controls

¥210.00000 Details

PIC18F2520-I/SO

IC MCU 8BIT 32KB FLASH 28SOIC

Microchip Technology

¥679.00000 Details

IRLML6401TRPBF

MOSFET P-CH 12V 4.3A SOT23

Infineon Technologies

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 110-CB3LV-3I-20M000000DKR
CTX306LVDKR
CTX306LVDKR-ND