445C33D25M00000 25MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 55.60000 ¥556
50 50.08000 ¥2,504
100 44.52000 ¥4,452
500 42.29600 ¥21,148

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CTX1434TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥35.61800
  • Cut Tape (CT)  : CTX1434CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥67.00000

445C33D25M00000

Datasheet
Digi-Key Part Number CTX1434DKR-ND
Copy  
Manufacturer

CTS-Frequency Controls

Copy  
Manufacturer Part Number 445C33D25M00000
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series 445
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

445I23D25M00000

CRYSTAL 25.0000MHZ 18PF SMD

CTS-Frequency Controls

¥90.00000 Details

FBMH1608HM601-T

FERRITE BEAD 600 OHM 0603 1LN

Taiyo Yuden

¥22.00000 Details

445C33D24M00000

CRYSTAL 24.0000MHZ 18PF SMD

CTS-Frequency Controls

¥67.00000 Details

BLM18KG101TN1D

FERRITE BEAD 100 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

0533750310

CONN HEADER VERT 3POS 2.5MM

Molex

¥59.00000 Details

ABS05-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

¥137.00000 Details
Additional Resources
Standard Package 1
Other Names CTX1434DKR