JPY | USD

Photo Not Available
228HDSARBFR Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Price & Procurement
1,400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 492.00000 ¥492
10 471.60000 ¥4,716
25 430.64000 ¥10,766
100 373.21000 ¥37,321
250 338.34800 ¥84,587

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 119-228HDSARBFRTR-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: ¥310.63429
  • Digi-Reel®  : 119-228HDSARBFRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: Digi-Reel®

228HDSARBFR

Datasheet
Digi-Key Part Number 119-228HDSARBFRCT-ND
Copy  
Manufacturer

CTS Electrocomponents

Copy  
Manufacturer Part Number 228HDSARBFR
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 228H Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 228H
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 3.55mm
Actuator Orientation Side Actuated
Termination Style PC Pin
Outline -
Illumination Illuminated
Illumination Type, Color LED, Blue/Red
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.50mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

228ADS2AAWFCMBA

SWITCH TACTILE SPST-NO 0.05A 12V

CTS Electrocomponents

¥231.00000 Details
Additional Resources
Standard Package 1
Other Names 119-228HDSARBFRCT