JPY | USD

228EMSAAFR Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Price & Procurement
1,480 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 246.00000 ¥246.00
10 238.70000 ¥2,387.00
25 217.12000 ¥5,428.00
100 188.64000 ¥18,864.00
250 170.95200 ¥42,738.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 119-228EMSAAFRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥159.16200
  • Digi-Reel®  : 119-228EMSAAFRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,480 - Immediate
  • Unit Price: Digi-Reel®

228EMSAAFR

Datasheet
Digi-Key Part Number 119-228EMSAAFRCT-ND
Copy  
Manufacturer

CTS Electrocomponents

Copy  
Manufacturer Part Number 228EMSAAFR
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 228E Series Datasheet
Environmental Information RoHS3 Dip & Tact Switches
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 228E
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 6.55mm
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.20mm x 4.70mm
Illumination Illuminated
Illumination Type, Color LED, Amber
Illumination Voltage (Nominal) -
Operating Force 200gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.70mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

228ADS1AYFCN

SWITCH TACTILE SPST-NO 0.05A 12V

CTS Electrocomponents

¥280.00000 Details

228ADS2AAWFCMBA

SWITCH TACTILE SPST-NO 0.05A 12V

CTS Electrocomponents

¥230.00000 Details

TL3360BF185Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

¥222.00000 Details

TL3336AF160Q

SWITCH TACT R/A SMT IP67 160GF

E-Switch

¥58.00000 Details

KT11S1SA3M34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

¥318.00000 Details

95CW06C3RART

SWITCH TACTILE SPST-NO 0.05A 12V

Grayhill Inc.

¥333.00000 Details
Additional Resources
Standard Package 1
Other Names 119-228EMSAAFRCT