JPY | USD

220AMA10R Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Price & Procurement
15,789 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 263.00000 ¥263.00
10 255.70000 ¥2,557.00
25 232.60000 ¥5,815.00
100 202.07000 ¥20,207.00
250 183.12000 ¥45,780.00
500 170.49200 ¥85,246.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CT3071-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥158.64000
  • Cut Tape (CT)  : CT3071-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,789 - Immediate
  • Unit Price: ¥264.00000

220AMA10R

Datasheet
Digi-Key Part Number CT3071-6-ND
Copy  
Manufacturer

CTS Electrocomponents

Copy  
Manufacturer Part Number 220AMA10R
Copy  
Description SWITCH ROTARY DIP BCD 100MA 50V
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC

Copy  
Customer Reference
Documents & Media
Datasheets 220 Series Datasheet
Environmental Information RoHS3 Dip & Tact Switches
Featured Product 220 Series Rotary DIP Switch
Mfg CAD Models 220AMA10R.stp
PCN Design/Specification 220 Series Housing, Terminal Change 31/Jan/2019
Housing, Terminal Change Revision Feb 2019
HTML Datasheet 220 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 220
Packaging Digi-Reel® 
Part Status Active
Circuit BCD
Number of Positions 10
Current Rating (Amps) 100mA
Voltage Rating 50VDC
Actuator Type Rotary for Tool
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.150" (3.81mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Operating Temperature -40°C ~ 85°C
Body Material -
Length 0.283" (7.20mm)
Mechanical Life 10,000 Steps
Electrical Life 10,000 Steps
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SH-7010TB

SWITCH ROTARY DIP BCD 100MA 5V

Nidec Copal Electronics

¥231.00000 Details

SH-7010TA

SWITCH ROTARY DIP BCD 100MA 5V

Nidec Copal Electronics

¥231.00000 Details

20021121-00010T4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

¥96.00000 Details

2047110001

USB VERTICAL TYPE C 3.1

Molex

¥311.00000 Details

3-647168-4

CONN HEADER SMD 4POS 2.54MM

TE Connectivity AMP Connectors

¥305.00000 Details

SH-7030TB

SW ROTARY DIP BCD COMP 100MA 5V

Nidec Copal Electronics

¥231.00000 Details
Additional Resources
Standard Package 1
Other Names CT3071-6