JPY | USD
Favorite

Price & Procurement
3,970 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 127.00000 ¥127
10 124.70000 ¥1,247
25 117.48000 ¥2,937
50 110.32000 ¥5,516
100 105.51000 ¥10,551
250 100.71600 ¥25,179
500 91.12400 ¥45,562

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CT3120TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,970 - Immediate
  • Unit Price: ¥76.56800
  • Cut Tape (CT)  : CT3120CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,970 - Immediate
  • Unit Price: ¥127.00000

219-8LPSTRF

Datasheet
Digi-Key Part Number CT3120DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 219-8LPSTRF
Copy  
Description SWITCH SLIDE DIP SPST 100MA 20V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC

Copy  
Documents & Media
Datasheets 219 Series Datasheet
Product Training Modules DIP Switch
HTML Datasheet 219 Series Datasheet
EDA / CAD Models 219-8LPSTRF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 219
Packaging Digi-Reel® 
Part Status Active
Circuit SPST
Number of Positions 8
Current Rating (Amps) 100mA
Voltage Rating 20VDC
Actuator Type Slide (Standard)
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.160" (4.06mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Epoxy Sealed Terminals, Tape Seal
Operating Temperature -55°C ~ 85°C
Body Material -
Length 0.858" (21.80mm)
Mechanical Life -
Electrical Life 2,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

219-4MSTR

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

¥105.00000 Details

219-8LPST

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

¥120.00000 Details

219-3LPSTR

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

¥94.00000 Details

EXB-2HV103JV

RES ARRAY 8 RES 10K OHM 1506

Panasonic Electronic Components

¥34.00000 Details

206-8

SWITCH SLIDE DIP SPST 50MA 24V

CTS Electrocomponents

¥104.00000 Details

SP3304NUTG

TVS DIODE 3.3V 11.5V 10UDFN

Littelfuse Inc.

¥185.00000 Details
Additional Resources
Standard Package 1
Other Names CT3120DKR