JPY | USD

Price & Procurement
5,594 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 140.00000 ¥140.00
10 135.00000 ¥1,350.00
25 126.88000 ¥3,172.00
100 109.59000 ¥10,959.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CT3103TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 5,594 - Immediate
  • Unit Price: ¥100.36571
  • Cut Tape (CT)  : CT3103CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,594 - Immediate
  • Unit Price: ¥140.00000
  • Tube  : CT204211ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,034 - Immediate
  • Unit Price: ¥128.00000

204-211STR

Datasheet
Digi-Key Part Number CT3103DKR-ND
Copy  
Manufacturer

CTS Electrocomponents

Copy  
Manufacturer Part Number 204-211STR
Copy  
Description SWITCH SLIDE DIP DPST 50MA 24V
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Dip Switch DPST 1 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC

Copy  
Customer Reference
Documents & Media
Datasheets 204 Series Datasheet
Product Training Modules DIP Switch
Environmental Information RoHS3 Dip & Tact Switches
Mfg CAD Models 204-2.stp
PCN Assembly/Origin Mult Series 2nd Source 01/Apr/2021
HTML Datasheet 204 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 204
Packaging Digi-Reel® 
Part Status Active
Circuit DPST
Number of Positions 1
Current Rating (Amps) 50mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Raised
Contact Material -
Contact Finish Gold
Height Above Board 0.394" (10.00mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Epoxy Sealed Terminals, Tape Seal
Operating Temperature -55°C ~ 85°C
Body Material Plastic
Length 0.286" (7.26mm)
Mechanical Life -
Electrical Life 5,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

204-211ST

SWITCH SLIDE DIP DPST 50MA 24V

CTS Electrocomponents

¥128.00000 Details

A6SN-1104

SWITCH SLIDE DIP SPST 25MA 24V

Omron Electronics Inc-EMC Div

¥211.00000 Details

CFS-0102TB

SWITCH DIP 1POS SPST 100MA 6V

Nidec Copal Electronics

¥93.00000 Details
Additional Resources
Standard Package 1
Other Names CT3103DKR