JPY | USD

Photo Not Available
12CE1N25F125N Rotary Encoder Mechanical 12 Quadrature, 2-Bit Right Angle
Price & Procurement
499 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 397.00000 ¥397
5 359.00000 ¥1,795
10 335.30000 ¥3,353
25 307.36000 ¥7,684
40 286.77500 ¥11,471
100 269.87000 ¥26,987
300 247.07667 ¥74,123
500 231.63400 ¥115,817
1,000 216.92700 ¥216,927

Submit a request for quotation on quantities greater than those displayed.

12CE1N25F125N

Datasheet
Digi-Key Part Number 119-12CE1N25F125N-ND
Copy  
Manufacturer

CTS Electrocomponents

Copy  
Manufacturer Part Number 12CE1N25F125N
Copy  
Description ROT ENCODER MECH 12PPR GRN LED
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Rotary Encoder Mechanical 12 Quadrature, 2-Bit Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 11CE Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 12CE
Packaging Tray 
Part Status Active
Encoder Type Mechanical
Output Type Quadrature, 2-Bit
Pulses per Revolution 12
Voltage - Supply 5V
Actuator Type 6mm Dia Flatted End
Detent No
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Right Angle
Termination Style PC Pin
Rotational Life (Cycles Min) 30K
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 119-12CE1N25F125N