JPY | USD

Photo Not Available
LIRT24A Current Sensing AC 24VAC
Non-Stock

LIRT24A

Datasheet
Digi-Key Part Number LIRT24A-ND
Copy  
Manufacturer

Crouzet

Copy  
Manufacturer Part Number LIRT24A
Copy  
Description CRNT CTRL RLY, 11-PIN, 24VAC
Copy  
Detailed Description

Current Sensing AC 24VAC

Copy  
Customer Reference
Documents & Media
Datasheets IR.T Series
Product Attributes
Type Description Select All
Categories
Manufacturer Crouzet
Series IR.T
Packaging Box 
Part Status Obsolete
Type Current Sensing AC
Trip Status Energized High
Trip Range -
Delay Time 0.1 Sec ~ 10 Sec
Voltage - Supply 24VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 10A @ 250VAC
Mounting Type Socketable
Operating Temperature -10°C ~ 60°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1