JPY | USD

Price & Procurement
2 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 14,112.00000 ¥14,112.00
10 10,688.30000 ¥106,883.00

Submit a request for quotation on quantities greater than those displayed.

DUR110A

Datasheet
Digi-Key Part Number 646-1147-ND
Copy  
Manufacturer

Crouzet

Copy  
Manufacturer Part Number DUR110A
Copy  
Description RELAY MONITOR OVERVOLT 110VAC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Voltage Sensing AC/DC 110VAC

Copy  
Customer Reference
Documents & Media
Datasheets SR, UR Series Datasheet
Featured Product Crouzet Monitoring Relays
HTML Datasheet SR, UR Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Crouzet
Series UR
Packaging Bulk 
Part Status Active
Type Voltage Sensing AC/DC
Trip Status Energized High
Trip Range 0.1 ~ 400V AC/DC
Delay Time No Delay
Voltage - Supply 110VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 10A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -20°C ~ 60°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 10
Other Names 646-1147