JPY | USD

DIRT24A Current Sensing AC 24VAC
Non-Stock

DIRT24A

Datasheet
Digi-Key Part Number 966-1183-ND
Copy  
Manufacturer

Crouzet

Copy  
Manufacturer Part Number DIRT24A
Copy  
Description CONTROL RELAY CURRENT 24VAC DIN
Copy  
Detailed Description

Current Sensing AC 24VAC

Copy  
Customer Reference
Documents & Media
Datasheets IR.T Series
Featured Product Crouzet Monitoring Relays
Product Attributes
Type Description Select All
Categories
Manufacturer Crouzet
Series IR.T
Packaging Bulk 
Part Status Obsolete
Type Current Sensing AC
Trip Status Energized High
Trip Range 3.5mA ~ 7.07A
Delay Time 0.1 Sec ~ 10 Sec
Voltage - Supply 24VAC
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 10A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -10°C ~ 60°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 966-1183