JPY | USD

84873034 Phase Loss, Phase Sequence 230 ~ 400VAC
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 13,189.00000 ¥13,189.00

Submit a request for quotation on quantities greater than those displayed.

84873034

Digi-Key Part Number 966-1633-ND
Copy  
Manufacturer

Crouzet

Copy  
Manufacturer Part Number 84873034
Copy  
Description EWS2 3PHASE CTRL RLY 230-440VAC
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Phase Loss, Phase Sequence 230 ~ 400VAC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Crouzet
Series C-Lynx
Packaging Bulk 
Part Status Active
Type Phase Loss, Phase Sequence
Trip Status Energized High
Trip Range 200 ~ 484V AC
Delay Time 0.1 Sec ~ 3 Sec
Voltage - Supply 230 ~ 400VAC
Output Type Relay
Circuit DPDT (2 Form C)
Contact Rating @ Voltage 8A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -20°C ~ 50°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 84873034-ND
966-1633