JPY | USD

Non-Stock

84873020

Digi-Key Part Number 646-1133-ND
Copy  
Manufacturer

Crouzet

Copy  
Manufacturer Part Number 84873020
Copy  
Description RELAY MONITOR 3PHASE 208-480V
Copy  
Detailed Description

Phase Loss, Phase Sequence 208 ~ 480VAC

Copy  
Customer Reference
Documents & Media
Featured Product C-Lynx Control Relays
Crouzet Monitoring Relays
Product Attributes
Type Description Select All
Categories
Manufacturer Crouzet
Series C-Lynx
Packaging Bulk 
Part Status Obsolete
Type Phase Loss, Phase Sequence
Trip Status Energized High
Trip Range 183 ~ 528V AC
Delay Time 0.1 Sec ~ 10 Sec
Voltage - Supply 208 ~ 480VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 5A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -20°C ~ 50°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 646-1133