JPY | USD
Favorite

XBDAWT-00-0000-000000E51 LED Lighting XLamp® XB-D White, Cool 6200K 2.9V 350mA 115° 1010 (2525 Metric)
Price & Procurement
16,649 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 65.00000 ¥650
50 63.18000 ¥3,159
100 58.17000 ¥5,817
200 52.90000 ¥10,580
500 49.54600 ¥24,773

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

XBDAWT-00-0000-000000E51

Datasheet
Digi-Key Part Number XBDAWT-00-0000-000000E51DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XBDAWT-00-0000-000000E51
Copy  
Description LED XLAMP COOL WHITE 6200K 2SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting XLamp® XB-D White, Cool 6200K 2.9V 350mA 115° 1010 (2525 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XB-D
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
CCT (K) 6200K
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 116 lm/W
CRI (Color Rendering Index) -
Current - Max 1A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package SMD
Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max) 0.078" (1.97mm)
Thermal Resistance of Package 6.5°C/W
Base Part Number XBD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

C12469_LISA2-R-PIN

LED REFLECTOR

Ledil

¥259.00000 Details

C16520_PETUNIA2

LENS CLEAR 22-31DEG MEDIUM SNAP

Ledil

¥762.00000 Details

CP13665_LARISA-RZ-CLIP8

LENS CLEAR 21-32DEG SNAP IN

Ledil

¥116.27000 Details

C13253_TINA2-R-CLIP16

REFLECTOR ROUND 1 POS 16.1MM D 1

Ledil

¥186.38000 Details

FCA13329_BILLIE-A

ASSEMBLY ROUND 1 POS 21.5MM D 16

Ledil

¥275.41071 Details

C13353_LEILA-R-CLIP16

REFLECTOR ROUND 1 POS 21.6MM D 1

Ledil

¥202.60000 Details
You May Also Be Interested In

GRPB051VWTC-RC

CONN HEADER SMD 5POS 1.27MM

Sullins Connector Solutions

¥66.00000 Details

TMP112AIDRLT

SENSOR DIGITAL -40C-125C SOT563

Texas Instruments

¥300.00000 Details

AS1109-BQFR

IC LED DRIVER LINEAR 100MA 16QFN

ams

¥230.00000 Details

XTEAWT-00-0000-000000F51

LED XLAMP COOL WHITE 6200K 2SMD

Cree Inc.

¥64.00000 Details

XTEAWT-00-0000-000000G51

LED XLAMP COOL WHITE 6200K 2SMD

Cree Inc.

¥71.00000 Details

XPGDWT-01-0000-00ME3

LED XLAMP XPG3 COOL WHITE SMD

Cree Inc.

¥137.00000 Details
Additional Resources
Standard Package 1
Other Names XBDAWT-00-0000-000000E51DKR