QLS6B-FKW-CNSNSF043 Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue 6-SMD, J-Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 40.80000 ¥408
100 37.70000 ¥3,770
1,000 33.71900 ¥33,719

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

QLS6B-FKW-CNSNSF043

Datasheet
Digi-Key Part Number QLS6B-FKW-CNSNSF043CT-ND
Copy  
Manufacturer

CreeLED, Inc.

Copy  
Manufacturer Part Number QLS6B-FKW-CNSNSF043
Copy  
Description LED RGB 6PLCC SMD R/A
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue 6-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CreeLED, Inc.
Series QLS6B-FKW
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color -
Lens Transparency -
Millicandela Rating 1850mcd
Lens Style Rectangle with Flat Top
Lens Size 0.90mm x 3.95mm
Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 3.1V Blue
Current - Test 14mA Red, 12mA Green, 16mA Blue
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 4.45mm L x 1.30mm W
Height (Max) 1.30mm
Base Part Number QLS6B
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EAPL4508RGBA0

PLCC SIDE VIEW SMD LED RED-GREEN

Everlight Electronics Co Ltd

¥73.00000 Details

KRBT QDLP61.3A-5B5C-CF

LED RGB 12SMD R/A

OSRAM Opto Semiconductors Inc.

¥136.00000 Details

APFA3011-AK13/F

LED RGB CLEAR 4SMD R/A

Kingbright

¥192.00000 Details

EASV2713RGBA1

PCB SIDE VIEW SMD LED RGB

Everlight Electronics Co Ltd

¥55.00000 Details

0473461001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

¥101.00000 Details

IN-S126TBSRGB

SIDE VIEW / 1206 / 3.2 X 1.5 X 1

Inolux

¥71.00000 Details
Additional Resources
Standard Package 1
Other Names QLS6B-FKW-CNSNSF043CT