JE2835AWT-00-0000-000A0UF957E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 2,175
Unit Price: ¥17.00000
Datasheet
LED Lighting J White, Cool 5700K 3V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835AWT-00-0000-000A0UF957E

DigiKey Part Number
JE2835AWT-00-0000-000A0UF957ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JE2835AWT-00-0000-000A0UF957E
Description
LED J COOL WHITE 5700K SMD
Customer Reference
Detailed Description
LED Lighting J White, Cool 5700K 3V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JE2835AWT-00-0000-000A0UF957E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
SMD
CCT (K)
5700K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
64lm (Typ)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
150mA
Thermal Resistance of Package
20°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
142 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JE2835BWT-N-U57EA0000-N0000001Cree LED2,1752138-JE2835BWT-N-U57EA0000-N0000001CT-ND¥17.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes