JPY | USD
Favorite

CLVBA-FKA-CAEDH8BBB7A363 Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC
Price & Procurement
41,241 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 43.70000 ¥437
100 40.35000 ¥4,035
1,000 36.09100 ¥36,091

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

CLVBA-FKA-CAEDH8BBB7A363

Datasheet
Digi-Key Part Number CLVBA-FKA-CAEDH8BBB7A363DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLVBA-FKA-CAEDH8BBB7A363
Copy  
Description LED RGB DIFFUSED 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color White
Lens Transparency Diffused
Millicandela Rating 148mcd Red, 295mcd Green, 74mcd Blue
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 1.9V Red, 3V Green, 3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
Base Part Number CLVBA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

IN-P32TATRGB

LED RGB CLEAR 4PLCC SMD

Inolux

¥55.00000 Details

ABS07-120-32.768KHZ-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

¥75.00000 Details

OPA344NA/3K

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥164.00000 Details

N2510-6V0C-RB-WD

CONN HEADER SMD 10POS 2.54MM

3M

¥447.00000 Details

B360A-13-F

DIODE SCHOTTKY 60V 3A SMA

Diodes Incorporated

¥41.00000 Details

1051330001

CONN RCPT USB2.0 MICRO B SMD

Molex

¥113.00000 Details
Additional Resources
Standard Package 1
Other Names CLVBA-FKA-CAEDH8BBB7A363DKR