JPY | USD

C513A-WSN-CW0Z0152 White, Cool 9000K LED Indication - Discrete 3.2V Radial
Price & Procurement
24,051 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 26.00000 ¥260
100 24.07000 ¥2,407
1,000 21.53200 ¥21,532

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : C513A-WSN-CW0Z0152TB-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: ¥21.53240

C513A-WSN-CW0Z0152

Datasheet
Digi-Key Part Number C513A-WSN-CW0Z0152CT-ND
Copy  
Manufacturer

Cree Inc.

Copy  
Manufacturer Part Number C513A-WSN-CW0Z0152
Copy  
Description LED WHITE 5MM ROUND T/H
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

White, Cool 9000K LED Indication - Discrete 3.2V Radial

Copy  
Customer Reference
Documents & Media
Datasheets C513A-xSS,xSN
PCN Design/Specification HB P2 /P4 LED Chgs 30/Sep/2020
PCN Packaging HB LED Label Chg 12/Aug/2019
HTML Datasheet C513A-xSS,xSN
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 7500mcd
Lens Style Round with Domed Top
Lens Size 5.00mm Dia
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 55°
Mounting Type Through Hole
Wavelength - Dominant 9000K
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package 5mm Round
Size / Dimension -
Height (Max) 9.10mm
Base Part Number C513A
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C503B-BCN-CV0Z0462

LED BLUE CLEAR 5MM ROUND T/H

Cree Inc.

¥24.00000 Details

C512A-WNN-CZ0B0151

LED COOL WHITE CLR 5MM RND T/H

Cree Inc.

¥26.00000 Details

C513A-WSN-CW0Z0151

LED WHITE 5MM ROUND T/H

Cree Inc.

¥28.00000 Details

SS110FL-TP

DIODE SCHOTTKY 100V 1A DO221AC

Micro Commercial Co

¥42.00000 Details

STM32F769BIT6

IC MCU 32BIT 2MB FLASH 208LQFP

STMicroelectronics

¥2,334.00000 Details

IS61WV102416DBLL-10TLI

IC SRAM 16MBIT PARALLEL 48TSOP I

ISSI, Integrated Silicon Solution Inc

¥1,676.00000 Details
Additional Resources
Standard Package 1
Other Names C513A-WSN-CW0Z0152CT