JPY | USD

Photo Not Available
CR4395-EH-120-660-X-CD-ELR-I Current Sensing AC 120VAC
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 9,640.00000 ¥9,640.00

Submit a request for quotation on quantities greater than those displayed.

CR4395-EH-120-660-X-CD-ELR-I

Datasheet
Digi-Key Part Number CR4395-EH-120-660-X-CD-ELR-I-ND
Copy  
Manufacturer

CR Magnetics Inc.

Copy  
Manufacturer Part Number CR4395-EH-120-660-X-CD-ELR-I
Copy  
Description RELAY AC CUR SENS 120VAC CHAS MT
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Current Sensing AC 120VAC

Copy  
Customer Reference
Documents & Media
Datasheets CR4395 Series
CR4395 Series Datasheet
Featured Product CR4395 Series Current Sensing Relays
HTML Datasheet CR4395 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CR Magnetics Inc.
Series CR4395
Packaging Bulk 
Part Status Active
Type Current Sensing AC
Trip Status Energized High
Trip Range 6.0 ~ 60A AC
Delay Time No Delay
Voltage - Supply 120VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 20A @ 240VAC
Mounting Type Chassis Mount
Operating Temperature -30°C ~ 60°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 4EH120660XCDELRIND
CR4395-EH-120-660-X-CD-ELR-1-ND
CR4395-EH-120-660-X-CD-ELR-ND
CR4395EH120660XCDELRI
Q3679806