JPY | USD
Favorite

Price & Procurement
93,852 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 360.00000 ¥360
10 339.40000 ¥3,394
25 308.52000 ¥7,713
100 267.37000 ¥26,737
250 242.40000 ¥60,600
500 224.77000 ¥112,385
1,000 208.61000 ¥208,610

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 306-1149-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 92,000 - Immediate
  • Unit Price: ¥189.64550
  • Cut Tape (CT)  : 306-1149-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,852 - Immediate
  • Unit Price: ¥360.00000

CT05-1535-G1

Datasheet
Digi-Key Part Number 306-1149-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CT05-1535-G1
Copy  
Description SWITCH REED SPST-NO 250MA 100V
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 15 ~ 35AT Operate Range 5W 250mA (AC), 350mA (DC) 100V Surface Mount

Copy  
Documents & Media
Product Training Modules Reed Switch Basics
Datasheets CT05 Series Datasheet
Reed Switches Technical, Appl Info
Featured Product CT05 and CT10 Molded Reed Switches
Mfg CAD Models CT05-yyyy-G1.igs
CT05-yyyy-G1.stp
Environmental Information RoHS Cert
EDA / CAD Models CT05-1535-G1 by SnapEDA
HTML Datasheet Reed Switches Technical, Appl Info
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series CT05
Packaging Digi-Reel® 
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 15 ~ 35AT
Release Range -
Current - Switching 250mA (AC), 350mA (DC)
Voltage - Switching AC 100V
Voltage - Switching DC 140V
Power - Rated 5W
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.376" (9.55mm)
Size - Body 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)
Height Above Board 0.094" (2.40mm)
Operating Temperature -40°C ~ 125°C
Current - Carry 500mA (DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PBC36SAAN

CONN HEADER VERT 36POS 2.54MM

Sullins Connector Solutions

¥242.00000 Details

929974-01-09-RK

CONN RCPT 9POS 0.1 TIN PCB

3M

¥125.00000 Details

CT05-1535-J1

SWITCH REED SPST-NO 250MA 100V

Coto Technology

¥360.00000 Details

9994340000

TERM BLOCK 4POS 45DEG 5.08MM PCB

Weidmüller

¥396.00000 Details

0010897062

CONN HEADER VERT 6POS 2.54MM

Molex

¥92.00000 Details
Additional Resources
Standard Package 1
Other Names 306-1149-6