Price & Procurement
5,387 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 510.00000 ¥510
10 477.90000 ¥4,779
25 424.80000 ¥10,620
50 403.52000 ¥20,176
100 382.29000 ¥38,229
250 339.81200 ¥84,953
500 318.57400 ¥159,287
1,000 297.33700 ¥297,337

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 306-1417-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥297.33700
  • Digi-Reel®  : 306-1417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,387 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 306-1358-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,998 - Immediate
  • Unit Price: ¥510.00000

C226STR

Datasheet
Digi-Key Part Number 306-1417-1-ND
Copy  
Manufacturer

Coto Technology

Copy  
Manufacturer Part Number C226STR
Copy  
Description SSR RELAY SPST-NO 2A 0-40V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series COTOMOS™
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.37VDC
Voltage - Load 0V ~ 40V
Load Current 2A
On-State Resistance (Max) 85 mOhms
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

C226S

SSR RELAY SPST-NO 2A 0-40V

Coto Technology

¥510.00000 Details

VO14642AABTR

SSR RELAY SPST-NO 2A 0-60V

Vishay Semiconductor Opto Division

¥328.00000 Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

¥16.00000 Details

AQH3223AZ

SSR RELAY SPST-NO 1.2A 0-600V

Panasonic Electric Works

¥206.00000 Details

LT1962EMS8-5#PBF

IC REG LINEAR 5V 300MA 8MSOP

Analog Devices Inc.

¥597.00000 Details

150060VS55040

LED GREEN DIFFUSED 0603 SMD

Würth Elektronik

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names 306-1417-1