JPY | USD
Favorite

CBS2002424 Isolated Module DC DC Converter 1 Output 24V 8.4A 18V - 36V Input
Price & Procurement
52 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 17,182.00000 ¥17,182
5 17,045.40000 ¥85,227
10 16,909.10000 ¥169,091
25 15,818.20000 ¥395,455
50 15,272.76000 ¥763,638

Submit a request for quotation on quantities greater than those displayed.

CBS2002424

Datasheet
Digi-Key Part Number 1776-1137-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBS2002424
Copy  
Description DC DC CONVERTER 24V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 8.4A 18V - 36V Input

Copy  
Documents & Media
Datasheets CBS Series Datasheet
Environmental Information Cosel RoHS3 Series List
Mfg CAD Models CBS50-200.igs
CBS50-200.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Cosel USA, Inc.
Series CBS (200W)
Packaging -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8.4A
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP
Operating Temperature -40°C ~ 100°C (With Derating)
Efficiency 87%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 1776-1137