JPY | USD

WMF1S15K-F 0.015µF Film Capacitor 65V 100V Polyester Axial
Price & Procurement
2,997 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 206.00000 ¥206
10 163.40000 ¥1,634
50 141.62000 ¥7,081
100 122.55000 ¥12,255
500 92.59200 ¥46,296
1,000 81.69900 ¥81,699
2,500 76.25280 ¥190,632
5,000 73.52940 ¥367,647

Submit a request for quotation on quantities greater than those displayed.

WMF1S15K-F

Datasheet
Digi-Key Part Number 338-4422-ND
Copy  
Manufacturer

Cornell Dubilier Electronics (CDE)

Copy  
Manufacturer Part Number WMF1S15K-F
Copy  
Description CAP FILM 0.015UF 100VDC AXIAL
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0.015µF Film Capacitor 65V 100V Polyester Axial

Copy  
Customer Reference
Documents & Media
Datasheets WMF Type
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series WMF
Packaging Bulk 
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage Rating - AC 65V
Voltage Rating - DC 100V
Dielectric Material Polyester
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.244" Dia x 0.563" L (6.20mm x 14.30mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 338-4422
WMF1S15K-F-ND