JPY | USD

WMF05P68K-F 0.68µF Film Capacitor 35V 50V Polyester Axial
Price & Procurement
2,980 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 170.00000 ¥170
10 134.70000 ¥1,347
50 116.74000 ¥5,837
100 101.02000 ¥10,102
500 76.33400 ¥38,167
1,000 67.35400 ¥67,354
2,500 62.86360 ¥157,159
5,000 60.61840 ¥303,092

Submit a request for quotation on quantities greater than those displayed.

WMF05P68K-F

Datasheet
Digi-Key Part Number 338-3232-ND
Copy  
Manufacturer

Cornell Dubilier Electronics (CDE)

Copy  
Manufacturer Part Number WMF05P68K-F
Copy  
Description CAP FILM 0.68UF 10% 50VDC AXIAL
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0.68µF Film Capacitor 35V 50V Polyester Axial

Copy  
Customer Reference
Documents & Media
Datasheets WMF Type
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series WMF
Packaging Bulk 
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 35V
Voltage Rating - DC 50V
Dielectric Material Polyester
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.524" Dia x 1.063" L (13.30mm x 27.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 338-3232
WMF05P68K-F-ND
WMF05P68KF