JPY | USD

MCM01-009CD120D-TF 12pF Mica Capacitor 500V Nonstandard SMD
Price & Procurement
2,700 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 657.00000 ¥657
10 591.30000 ¥5,913
50 512.48000 ¥25,624
100 446.78000 ¥44,678

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MCM01-009CD120D-TF

Datasheet
Digi-Key Part Number 338-MCM01-009CD120D-TFCT-ND
Copy  
Manufacturer

Cornell Dubilier Electronics (CDE)

Copy  
Manufacturer Part Number MCM01-009CD120D-TF
Copy  
Description CAP MICA 12PF 0.5PF 500V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

12pF Mica Capacitor 500V Nonstandard SMD

Copy  
Customer Reference
Documents & Media
Datasheets MCM,MIN Type
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MCM01
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 12pF
Tolerance ±0.5pF
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 200°C
Mounting Type Surface Mount
Package / Case Nonstandard SMD
Lead Spacing -
Features RF, High Frequency
Size / Dimension 0.460" L x 0.400" W (11.68mm x 10.16mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 338-MCM01-009CD120D-TFCT