JPY | USD

Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
200 245.43000 ¥49,086.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MC12ED270J-TF-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥101.99800

MC12ED270J-F

Datasheet
Digi-Key Part Number MC12ED270J-F-ND
Copy  
Manufacturer

Cornell Dubilier Electronics (CDE)

Copy  
Manufacturer Part Number MC12ED270J-F
Copy  
Description CAP MICA 27PF 5% 500V 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

27pF Mica Capacitor 500V 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MC,MCN Type Mica Chip Cap SMD
Featured Product MC and MCN Series Multilayer RF Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MC
Packaging Bulk 
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Lead Spacing -
Features RF, High Q, Low Loss
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100