JPY | USD

FCA1206A105M-H3 1µF Film Capacitor 12V 10V Acrylic, Metallized 1206 (3216 Metric)
Price & Procurement
67 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 97.00000 ¥97.00
10 71.10000 ¥711.00
50 56.86000 ¥2,843.00
100 48.73000 ¥4,873.00
500 38.58000 ¥19,290.00
1,000 32.48800 ¥32,488.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 338-4076-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥30.45750
  • Cut Tape (CT)  : 338-4076-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67 - Immediate
  • Unit Price: ¥97.00000

FCA1206A105M-H3

Datasheet
Digi-Key Part Number 338-4076-6-ND
Copy  
Manufacturer

Cornell Dubilier Electronics (CDE)

Copy  
Manufacturer Part Number FCA1206A105M-H3
Copy  
Description CAP FILM 1UF 20% 10VDC 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1µF Film Capacitor 12V 10V Acrylic, Metallized 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets FCA Type
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series FCA
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating - AC 12V
Voltage Rating - DC 10V
Dielectric Material Acrylic, Metallized
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.055" (1.40mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features Low ESR
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
California Prop 65
Additional Resources
Standard Package 1
Other Names 338-4076-6