JPY | USD

CMR06F152JODP 1500pF Mica Capacitor 500V Radial
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
19 1,752.84211 ¥33,304

Submit a request for quotation on quantities greater than those displayed.

CMR06F152JODP

Datasheet
Digi-Key Part Number CMR06F152JODP-ND
Copy  
Manufacturer

Cornell Dubilier Electronics (CDE)

Copy  
Manufacturer Part Number CMR06F152JODP
Copy  
Description CAP MICA 1500PF 500V RADIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1500pF Mica Capacitor 500V Radial

Copy  
Customer Reference
Documents & Media
Datasheets CMR Type
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CMR
Packaging Bulk 
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 500V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.350" (8.90mm)
Features General Purpose
Size / Dimension 0.661" L x 0.228" W (16.80mm x 5.80mm)
Height - Seated (Max) 0.520" (13.20mm)
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 19