JPY | USD

Photo Not Available
CDV30FF182JO3F 1800pF Mica Capacitor 1kV Radial
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
16 1,781.50000 ¥28,504

Submit a request for quotation on quantities greater than those displayed.

CDV30FF182JO3F

Datasheet
Digi-Key Part Number CDV30FF182JO3F-ND
Copy  
Manufacturer

Cornell Dubilier Electronics (CDE)

Copy  
Manufacturer Part Number CDV30FF182JO3F
Copy  
Description MICA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1800pF Mica Capacitor 1kV Radial

Copy  
Customer Reference
Documents & Media
Datasheets Mica, Standard Dipped
PCN Design/Specification Mult devs Epoxy color chg 11/NOV/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CDV30
Packaging Bulk 
Part Status Active
Capacitance 1800pF
Tolerance ±5%
Voltage - Rated 1kV
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing -
Features General Purpose
Size / Dimension -
Height - Seated (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 16