CD7FA391JO3 390pF Mica Capacitor 100V Radial
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 840.52000 ¥84,052

Submit a request for quotation on quantities greater than those displayed.

CD7FA391JO3

Datasheet
Digi-Key Part Number CD7FA391JO3-ND
Copy  
Manufacturer

Cornell Dubilier Electronics (CDE)

Copy  
Manufacturer Part Number CD7FA391JO3
Copy  
Description CAP MICA 390PF 5% 100V RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

390pF Mica Capacitor 100V Radial

Copy  
Customer Reference
Documents & Media
Datasheets Mica Caps, Mini Dip
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series CD7
Packaging Bulk 
Part Status Active
Capacitance 390pF
Tolerance ±5%
Voltage - Rated 100V
Dielectric Material Mica
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Lead Spacing 0.173" (4.40mm)
Features General Purpose
Size / Dimension 0.276" L x 0.126" W (7.00mm x 3.20mm)
Height - Seated (Max) 0.260" (6.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100
Other Names CD7FA391J03