JPY | USD

Photo Not Available
37FD3730A-F 30µF Film Capacitor 370V Polypropylene (PP), Metallized Radial, Can
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
64 1,754.10938 ¥112,263

Submit a request for quotation on quantities greater than those displayed.

37FD3730A-F

Datasheet
Digi-Key Part Number 37FD3730A-F-ND
Copy  
Manufacturer

Cornell Dubilier Electronics (CDE)

Copy  
Manufacturer Part Number 37FD3730A-F
Copy  
Description CAP FILM 30UF 10% 370VAC RADIAL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30µF Film Capacitor 370V Polypropylene (PP), Metallized Radial, Can

Copy  
Customer Reference
Documents & Media
Datasheets MPF Type
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series MPF
Packaging Bulk 
Part Status Active
Capacitance 30µF
Tolerance ±10%
Voltage Rating - AC 370V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 70°C
Mounting Type Chassis Mount, Requires Holder/Bracket
Package / Case Radial, Can
Size / Dimension 2.906" L x 1.906" W (73.81mm x 48.41mm), Lip
Height - Seated (Max) 3.160" (80.26mm)
Termination Quick Connect, Disconnect
Lead Spacing 0.813" (20.64mm)
Applications Motor Run; Power Factor Correction (PFC)
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 64