JPY | USD

150224J630LE 0.22µF Film Capacitor 220V 630V Polyester, Metallized Axial
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 326.00000 ¥326
10 263.80000 ¥2,638
50 230.14000 ¥11,507
100 201.37000 ¥20,137
500 153.42600 ¥76,713
1,000 134.24800 ¥134,248
2,500 129.45360 ¥323,634
5,000 127.53600 ¥637,680

Submit a request for quotation on quantities greater than those displayed.

150224J630LE

Datasheet
Digi-Key Part Number 338-3289-ND
Copy  
Manufacturer

Cornell Dubilier Electronics (CDE)

Copy  
Manufacturer Part Number 150224J630LE
Copy  
Description CAP FILM 0.22UF 5% 630VDC AXIAL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.22µF Film Capacitor 220V 630V Polyester, Metallized Axial

Copy  
Customer Reference
Documents & Media
Datasheets 150 Type
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 150
Packaging Bulk 
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.453" Dia x 1.102" L (11.50mm x 28.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100
Other Names 150224J630LE-ND
338-3289