JPY | USD

150155J250ME 1.5µF Film Capacitor 160V 250V Polyester, Metallized Axial
Price & Procurement
2,400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 385.00000 ¥385
10 311.20000 ¥3,112
50 271.52000 ¥13,576
100 237.58000 ¥23,758
500 181.01000 ¥90,505
1,000 158.38400 ¥158,384
2,500 152.72680 ¥381,817
5,000 150.46440 ¥752,322

Submit a request for quotation on quantities greater than those displayed.

150155J250ME

Datasheet
Digi-Key Part Number 150155J250ME-ND
Copy  
Manufacturer

Cornell Dubilier Electronics (CDE)

Copy  
Manufacturer Part Number 150155J250ME
Copy  
Description CAP FILM 1.5UF 5% 250VDC AXIAL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1.5µF Film Capacitor 160V 250V Polyester, Metallized Axial

Copy  
Customer Reference
Documents & Media
Datasheets 150 Type
Product Attributes
Type Description Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series 150
Packaging Bulk 
Part Status Active
Capacitance 1.5µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.492" Dia x 1.102" L (12.50mm x 28.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100