JPY | USD

Photo Not Available
1088.0 1.2mm x 6.5mm Slotted Screwdriver 9.84" (250.0mm)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,752.00000 ¥1,752

Submit a request for quotation on quantities greater than those displayed.

1088.0

Digi-Key Part Number 2080-1088.0-ND
Copy  
Manufacturer

Conta-Clip, Inc.

Copy  
Manufacturer Part Number 1088.0
Copy  
Description SCREW DRIVER
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

1.2mm x 6.5mm Slotted Screwdriver 9.84" (250.0mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Conta-Clip, Inc.
Series *
Packaging Box 
Part Status Active
Tool Type Screwdriver
Tip Type Slotted
Size 1.2mm x 6.5mm
Length - Blade 5.91" (150.0mm)
Length - Overall 9.84" (250.0mm)
Features -
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2080-1088.0