JPY | USD

Photo Not Available
10590.1 22 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
50 1,777.84000 ¥88,892

Submit a request for quotation on quantities greater than those displayed.

10590.1

Datasheet
Digi-Key Part Number 2080-10590.1-ND
Copy  
Manufacturer

Conta-Clip, Inc.

Copy  
Manufacturer Part Number 10590.1
Copy  
Description PCB TERMINAL
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

22 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 10590.1 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Conta-Clip, Inc.
Series -
Packaging Box 
Part Status Active
Number of Levels 1
Positions Per Level 22
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 20A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Pressure Clip
Features -
Color Green
Operating Temperature -30°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Steel
Clamp Material - Plating Steel
Screw Material - Plating Steel
Torque - Screw 0.5 Nm (4.4 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 2080-10590.1