Price & Procurement
4,099 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 210.00000 ¥210
10 200.00000 ¥2,000
50 195.40000 ¥9,770
100 167.49000 ¥16,749
500 162.83800 ¥81,419

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CW462TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥137.25000
  • Cut Tape (CT)  : CW462CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,099 - Immediate
  • Unit Price: ¥210.00000

CWX823-050.0M

Datasheet
Digi-Key Part Number CW462DKR-ND
Copy  
Manufacturer

Connor Winfield

Copy  
Manufacturer Part Number CWX823-050.0M
Copy  
Description XTAL OSC XO 50.0000MHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
HTML Datasheet CWX8xx Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Connor Winfield
Series CWX823
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSTNE8M00G550000R0

CERAMIC RES 8.0000MHZ 33PF SMD

Murata Electronics

¥29.00000 Details

JS202011JCQN

SWITCH SLIDE DPDT 300MA 6V

C&K

¥65.00000 Details

7W-50.000MBA-T

XTAL OSC XO 50.0000MHZ CMOS SMD

TXC CORPORATION

¥244.00000 Details
Additional Resources
Standard Package 1
Other Names CW462DKR