Price & Procurement
873 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 301.00000 ¥301
10 293.60000 ¥2,936
50 279.60000 ¥13,980
100 244.64000 ¥24,464
500 237.65200 ¥118,826

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CW546TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 873 - Immediate
  • Unit Price: ¥202.70400
  • Cut Tape (CT)  : CW546CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 873 - Immediate
  • Unit Price: ¥301.00000

CWX813-080.0M

Datasheet
Digi-Key Part Number CW546DKR-ND
Copy  
Manufacturer

Connor Winfield

Copy  
Manufacturer Part Number CWX813-080.0M
Copy  
Description XTAL OSC XO 80.0000MHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

80MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
HTML Datasheet CWX8xx Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Connor Winfield
Series CWX813
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 80MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2041441-1

CONN RCPT DISPLAYPORT 20POS VERT

TE Connectivity AMP Connectors

¥476.00000 Details
Additional Resources
Standard Package 1
Other Names CW546DKR