JPY | USD

Price & Procurement
3,733 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 264.00000 ¥264.00
10 257.80000 ¥2,578.00
50 245.56000 ¥12,278.00
100 214.86000 ¥21,486.00
500 208.71800 ¥104,359.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CW541TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥178.02400
  • Cut Tape (CT)  : CW541CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,733 - Immediate
  • Unit Price: ¥264.00000

CWX813-050.0M

Datasheet
Digi-Key Part Number CW541DKR-ND
Copy  
Manufacturer

Connor Winfield

Copy  
Manufacturer Part Number CWX813-050.0M
Copy  
Description XTAL OSC XO 50.0000MHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
HTML Datasheet CWX8xx Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Connor Winfield
Series CWX813
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CWX813-100.0M

XTAL OSC XO 100.0000MHZ LVCMOS

Connor Winfield

¥368.00000 Details

0878311420

CONN HEADER VERT 14POS 2MM

Molex

¥277.00000 Details

CC1000PWR

IC RF TXRX ISM<1GHZ 28TSSOP

Texas Instruments

¥1,327.00000 Details

24LC256-I/SN

IC EEPROM 256KBIT I2C 8SOIC

Microchip Technology

¥113.00000 Details

403C11A24M00000

CRYSTAL 24.0000MHZ 10PF SMD

CTS-Frequency Controls

¥80.00000 Details

PIC32MX360F512L-80I/BG

IC MCU 32BIT 512KB FLSH 121TFBGA

Microchip Technology

¥907.00000 Details
Additional Resources
Standard Package 1
Other Names CW541DKR