JPY | USD

Photo Not Available
RI-02SMDM-1015-G1 Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 140V Surface Mount
Price & Procurement
7,859 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90.00
10 85.90000 ¥859.00
25 82.64000 ¥2,066.00
100 71.73000 ¥7,173.00
250 65.44800 ¥16,362.00
500 60.82000 ¥30,410.00
1,000 54.54100 ¥54,541.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1835-1199-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥51.74720
  • Digi-Reel®  : 1835-1199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,859 - Immediate
  • Unit Price: Digi-Reel®

RI-02SMDM-1015-G1

Datasheet
Digi-Key Part Number 1835-1199-1-ND
Copy  
Manufacturer

Comus International

Copy  
Manufacturer Part Number RI-02SMDM-1015-G1
Copy  
Description SWITCH REED SPST-NO 500MA 140V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 140V Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets RI-02SMDM Series Datasheet
Environmental Information Comus RoHS Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Comus International
Series RI-02SMDM
Packaging Cut Tape (CT) 
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range 2 ~ 13AT
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.639" (16.23mm)
Size - Body 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm)
Height Above Board 0.095" (2.41mm)
Operating Temperature -40°C ~ 125°C
Current - Carry 500mA (DC)
Base Part Number RI-02SM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RI-02GP1520

SWITCH REED SPST-NO 500MA 140V

Comus International

¥60.00000 Details

RI80SMDM-0510-J1

SWITCH REED SPST-NO 250MA 140V

Comus International

¥254.00000 Details

RI-60SMDM-1520-G1

SWITCH REED SPST-NO 500MA 140V

Comus International

¥103.00000 Details

59165-1-U-00-D

SWITCH REED SPST-NO 350MA 140V

Littelfuse Inc.

¥126.00000 Details

RI-02SMDM-1520-G1

SWITCH REED SPST-NO 500MA 140V

Comus International

¥79.00000 Details

BSS84-7-F

MOSFET P-CH 50V 130MA SOT23-3

Diodes Incorporated

¥30.00000 Details
Additional Resources
Standard Package 1
Other Names 1835-1199-1