SS8050-G Bipolar (BJT) Transistor NPN 25V 1.5A 100MHz 300mW Surface Mount SOT-23-3
Price & Procurement
274,107 In Stock
Can ship immediately Factory Stock : 213,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 25.00000 ¥250
100 13.26000 ¥1,326
500 8.72400 ¥4,362
1,000 5.93200 ¥5,932

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1790-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 273,000 - Immediate
    213,000 - Factory Stock 
  • Unit Price: ¥5.34967
  • Cut Tape (CT)  : 641-1790-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 274,107 - Immediate
    213,000 - Factory Stock 
  • Unit Price: ¥31.00000

SS8050-G

Datasheet
Digi-Key Part Number 641-1790-6-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number SS8050-G
Copy  
Description NPN TRANSISTOR 1.5A 40V SOT-23 R
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 25V 1.5A 100MHz 300mW Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets SS8050-G
Environmental Information Comchip Technology RoHS3 Cert
HTML Datasheet SS8050-G
EDA / CAD Models SS8050-G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 300mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number SS8050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT760-7

DIODE SCHOTTKY 30V 1A SOD323

Diodes Incorporated

¥68.00000 Details

CP2102N-A02-GQFN28R

IC USB TO UART BRIDGE QFN28

Silicon Labs

¥191.00000 Details

ESP32-WROOM-32D (16MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

¥548.00000 Details

ESP32-WROOM-32D (4MB)

RX TXRX MOD WIFI TRACE ANT SMD

Espressif Systems

¥481.00000 Details

CP2102N-A02-GQFN24R

IC USB TO UART BRIDGE QFN24

Silicon Labs

¥184.00000 Details

CP2102-GMR

IC USB-TO-UART BRIDGE 28VQFN

Silicon Labs

¥429.00000 Details
Additional Resources
Standard Package 1
Other Names 641-1790-6