CZRB5374B-HF Zener Diode 75V 5W ±5% Surface Mount DO-214AA (SMB)
Price & Procurement
695 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 70.80000 ¥708
100 54.29000 ¥5,429
500 42.91200 ¥21,456
1,000 34.33000 ¥34,330

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1819-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥31.11100
  • Cut Tape (CT)  : 641-1819-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 695 - Immediate
  • Unit Price: ¥80.00000

CZRB5374B-HF

Datasheet
Digi-Key Part Number 641-1819-6-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number CZRB5374B-HF
Copy  
Description DIODE ZENER 75V 5W DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 75V 5W ±5% Surface Mount DO-214AA (SMB)

Copy  
Customer Reference
Documents & Media
Datasheets CZRB5338B-HF - CZRB5388B-HF
Environmental Information Comchip Technology RoHS3 Cert
HTML Datasheet CZRB5338B-HF - CZRB5388B-HF
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 75V
Tolerance ±5%
Power - Max 5W
Impedance (Max) (Zzt) 45 Ohms
Current - Reverse Leakage @ Vr 500nA @ 56V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number CZRB5374
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UFM12PL-TP

DIODE GEN PURP 100V 1A SOD123FL

Micro Commercial Co

¥58.00000 Details

NLAS4157DFT2G

IC SWITCH SPDT SC88

onsemi

¥55.00000 Details

SMDJE75A

TVS DIODE 75VWM 121VC SMC

Eaton - Electronics Division

¥111.00000 Details
Additional Resources
Standard Package 1
Other Names 641-1819-6