JPY | USD
Favorite

CPDQC5V0CSP-IPHF 18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Price & Procurement
4,367 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 33.60000 ¥336
25 30.28000 ¥757
100 15.98000 ¥1,598
250 15.81200 ¥3,953
500 14.15800 ¥7,079
1,000 11.01800 ¥11,018
2,500 10.08160 ¥25,204

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 641-1894-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥9.36020
  • Digi-Reel®  : 641-1894-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,367 - Immediate
  • Unit Price: Digi-Reel®

CPDQC5V0CSP-IPHF

Datasheet
Digi-Key Part Number 641-1894-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPDQC5V0CSP-IPHF
Copy  
Description TVS DIODE 5V 18V 0402C/SOD923F
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F

Copy  
Documents & Media
Datasheets CPDQC5V0CSP-IPHF
Environmental Information Comchip RoHS3 Cert
PCN Assembly/Origin DFN Wire Source Chg 21/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 18V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 35W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.15pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package 0402C/SOD-923F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 641-1894-1