CDBMT2100-HF Diode Schottky 100V 2A (DC) Surface Mount SOD-123H
Price & Procurement
25,058 In Stock
Can ship immediately Factory Stock : 78,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 53.10000 ¥531
100 36.14000 ¥3,614
500 27.10600 ¥13,553
1,000 20.32900 ¥20,329

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1445-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
    78,000 - Factory Stock 
  • Unit Price: ¥18.63500
  • Cut Tape (CT)  : 641-1445-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,058 - Immediate
    78,000 - Factory Stock 
  • Unit Price: ¥66.00000

CDBMT2100-HF

Datasheet
Digi-Key Part Number 641-1445-6-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number CDBMT2100-HF
Copy  
Description DIODE SCHOTTKY 100V 2A SOD123H
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Diode Schottky 100V 2A (DC) Surface Mount SOD-123H

Copy  
Customer Reference
Documents & Media
Datasheets CDBMT240-HF thru 2100-HF
Environmental Information Comchip Technology RoHS3 Cert
Featured Product Low Profile SMD Schottky Barrier Rectifiers
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CDBMT240-HF thru 2100-HF
EDA / CAD Models CDBMT2100-HF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A (DC)
Voltage - Forward (Vf) (Max) @ If 850mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F 160pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123H
Supplier Device Package SOD-123H
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number CDBMT2100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBR2H100SFT3G

DIODE SCHOTTKY 100V 2A SOD123FL

ON Semiconductor

¥62.00000 Details

PMEG10010ELRX

DIODE SCHOTTKY 100V 1A SOD123

Nexperia USA Inc.

¥53.00000 Details

STPS2H100ZF

DIODE SCHOTTKY 100V 2A SOD123F

STMicroelectronics

¥52.00000 Details

SM05-7

TVS DIODE 5VWM 20.6VC SOT23-3

Diodes Incorporated

¥51.00000 Details

ISO1541DR

DGTL ISOL 2500VRMS 2CH I2C 8SOIC

Texas Instruments

¥580.00000 Details

F28M35H52C1RFPT

IC MCU 32BIT 512KB FLASH 144TQFP

Texas Instruments

¥4,022.00000 Details
Additional Resources
Standard Package 1
Other Names 641-1445-6